Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Black
Accessory Type
Coaxial Connector
For Use With
3/4 inch Hole
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Low-profile Stand-off Adapter delivers Compact wireless cable routing for tower applications. This Active RF mounting adapter features a corrosion-resistant design that functions optimally within a temperature range of -40° to +85°C.
Stock information temporarily unavailable.
AED 45.11
AED 45.11 1 Pack of 2 (ex VAT)
AED 47.37
AED 47.37 1 Pack of 2 (inc. VAT)
1
AED 45.11
AED 45.11 1 Pack of 2 (ex VAT)
AED 47.37
AED 47.37 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 45.11 |
| 10 - 24 | AED 42.60 |
| 25+ | AED 39.53 |
Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Black
Accessory Type
Coaxial Connector
For Use With
3/4 inch Hole
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Low-profile Stand-off Adapter delivers Compact wireless cable routing for tower applications. This Active RF mounting adapter features a corrosion-resistant design that functions optimally within a temperature range of -40° to +85°C.