Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Polyamide
Colour
Black
Accessory Type
Coaxial Connector
For Use With
Three 3/4 inch Holes
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex PIM Mitigation 3-way Stand-off Adapter provides multi-cable wireless routing for tower applications. This Active RF low PIM mounting adapter features a black UV resistant polyamide nylon PA6 design that operates within a temperature range of -40° to +85°C.
Stock information temporarily unavailable.
AED 46.85
AED 46.85 Each (ex VAT)
AED 49.19
AED 49.19 Each (inc. VAT)
1
AED 46.85
AED 46.85 Each (ex VAT)
AED 49.19
AED 49.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 46.85 |
| 10 - 24 | AED 44.54 |
| 25+ | AED 41.68 |
Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Polyamide
Colour
Black
Accessory Type
Coaxial Connector
For Use With
Three 3/4 inch Holes
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex PIM Mitigation 3-way Stand-off Adapter provides multi-cable wireless routing for tower applications. This Active RF low PIM mounting adapter features a black UV resistant polyamide nylon PA6 design that operates within a temperature range of -40° to +85°C.