Molex Milli-Grid Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-6527Brand: MolexManufacturers Part No.: 87832-0607
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87832

Current Rating

2.0A

Voltage Rating

125.0 V

Product details

Vertical SMT Shrouded Headers, 87832 Series

Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

AED 28.09

AED 5.618 Each (In a Pack of 5) (ex VAT)

AED 29.49

AED 5.899 Each (In a Pack of 5) (inc. VAT)

Molex Milli-Grid Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 28.09

AED 5.618 Each (In a Pack of 5) (ex VAT)

AED 29.49

AED 5.899 Each (In a Pack of 5) (inc. VAT)

Molex Milli-Grid Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 95AED 5.618AED 28.09
100 - 370AED 4.387AED 21.94
375 - 1495AED 4.226AED 21.13
1500 - 2995AED 4.066AED 20.33
3000+AED 4.012AED 20.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87832

Current Rating

2.0A

Voltage Rating

125.0 V

Product details

Vertical SMT Shrouded Headers, 87832 Series

Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more