Technical Documents
Specifications
Brand
MolexProduct Type
Terminal Position Assurance
Accessory Type
Automotive Connector Accessory
Series
93447
Colour
Green
Gender
Female
Number of Contacts
12
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Ireland
Product Details
The Molex ML-XT 12 circuit receptacle features a wedge lock Terminal Position Assurance retainer in green and is designed without keying for flexible mating in sealed automotive applications, providing secure electrical connections and reliable environmental protection in demanding conditions.
Stock information temporarily unavailable.
AED 1,034.32
AED 1,034.32 1 Bag of 1000 (ex VAT)
AED 1,086.04
AED 1,086.04 1 Bag of 1000 (inc. VAT)
1
AED 1,034.32
AED 1,034.32 1 Bag of 1000 (ex VAT)
AED 1,086.04
AED 1,086.04 1 Bag of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Terminal Position Assurance
Accessory Type
Automotive Connector Accessory
Series
93447
Colour
Green
Gender
Female
Number of Contacts
12
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Ireland
Product Details
The Molex ML-XT 12 circuit receptacle features a wedge lock Terminal Position Assurance retainer in green and is designed without keying for flexible mating in sealed automotive applications, providing secure electrical connections and reliable environmental protection in demanding conditions.