Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector Housings & Hood
Sub Type
Lever
Locking Type
Double Lever
Series
93601
Mount Type
Panel Mount
Manufacturer Size Code
16B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
RoHS
Cable Entry Angle
Top
Thread Size
M25
Number of Levers
2
For Use With
Insert
Country of Origin
China
Product Details
The Molex heavy-duty connector offers a robust double lever coupler designed for reliable top-entry connections, MADE from Durable die-cast aluminium and featuring integrated gaskets for optimum sealing.
Stock information temporarily unavailable.
AED 1,233.36
AED 1,233.36 1 Pack of 10 (ex VAT)
AED 1,295.03
AED 1,295.03 1 Pack of 10 (inc. VAT)
1
AED 1,233.36
AED 1,233.36 1 Pack of 10 (ex VAT)
AED 1,295.03
AED 1,295.03 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector Housings & Hood
Sub Type
Lever
Locking Type
Double Lever
Series
93601
Mount Type
Panel Mount
Manufacturer Size Code
16B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
RoHS
Cable Entry Angle
Top
Thread Size
M25
Number of Levers
2
For Use With
Insert
Country of Origin
China
Product Details
The Molex heavy-duty connector offers a robust double lever coupler designed for reliable top-entry connections, MADE from Durable die-cast aluminium and featuring integrated gaskets for optimum sealing.