Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector
Gender
Female
Accessory Type
Dual Coding Pin
Colour
Metal
Number of Contacts
1
Series
93605
For Use With
Insert
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex heavy-duty double code pin connector provides a robust solution for secure electrical connections, featuring a female Interface designed for reliability in demanding environments.
Stock information temporarily unavailable.
AED 1,213.18
AED 1,213.18 1 Pack of 100 (ex VAT)
AED 1,273.84
AED 1,273.84 1 Pack of 100 (inc. VAT)
1
AED 1,213.18
AED 1,213.18 1 Pack of 100 (ex VAT)
AED 1,273.84
AED 1,273.84 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector
Gender
Female
Accessory Type
Dual Coding Pin
Colour
Metal
Number of Contacts
1
Series
93605
For Use With
Insert
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex heavy-duty double code pin connector provides a robust solution for secure electrical connections, featuring a female Interface designed for reliability in demanding environments.