Technical Document
Specifications
Brand
MSA SafetyExtended Length
3m
Load Capacity
140kg
Leg Type
Single
Casing Material
Polycarbonate
Lifeline Material
Stainless Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,278.90
Each (ex VAT)
AED 1,342.84
Each (inc VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Single
1
AED 1,278.90
Each (ex VAT)
AED 1,342.84
Each (inc VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Single
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MSA SafetyExtended Length
3m
Load Capacity
140kg
Leg Type
Single
Casing Material
Polycarbonate
Lifeline Material
Stainless Steel
Country of Origin
United Kingdom