Technical Document
Specifications
Brand
MSA SafetyExtended Length
1.8m
Load Capacity
140kg
Leg Type
Twin
Casing Material
Polycarbonate
Lifeline Material
Aramide
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,534.30
Each (ex VAT)
AED 2,661.02
Each (inc VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Twin
1
AED 2,534.30
Each (ex VAT)
AED 2,661.02
Each (inc VAT)
MSA Safety Self Retracting Lifeline Polycarbonate Twin
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MSA SafetyExtended Length
1.8m
Load Capacity
140kg
Leg Type
Twin
Casing Material
Polycarbonate
Lifeline Material
Aramide
Country of Origin
United Kingdom