Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MTL Surge Suppressor Unit 270 V ac Maximum Voltage Rating 45kA Maximum Surge Current 1 Phase

RS Stock No.: 621-8055Brand: MTLManufacturers Part No.: MA3145-230-2-R
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

MTL

Suppressor Type

1 Phase

Maximum Voltage Rating

270 V ac

Mounting Type

DIN Rail

Maximum Surge Current

45kA

Length

89mm

Depth

65mm

Height

92mm

Dimensions

89 x 65 x 92mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

MTL Surge Suppressor Unit 270 V ac Maximum Voltage Rating 45kA Maximum Surge Current 1 Phase

P.O.A.

MTL Surge Suppressor Unit 270 V ac Maximum Voltage Rating 45kA Maximum Surge Current 1 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MTL

Suppressor Type

1 Phase

Maximum Voltage Rating

270 V ac

Mounting Type

DIN Rail

Maximum Surge Current

45kA

Length

89mm

Depth

65mm

Height

92mm

Dimensions

89 x 65 x 92mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C