Multi Contact Solar Cable 4 mm² CSA 55 A, -40 → +100 °C Black

RS Stock No.: 561-003Brand: Multi ContactManufacturers Part No.: 62.7417-110-21
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Sheath Colour

Black

Outer Diameter

6.4mm

Solar Cable Type

Solar PV

Cable Shape

Single Core

Operating Temperature Range

-40 → +100 °C

Country of Origin

Germany

Product details

PV Flex-Sol Cable

Single pole flexible Class 5 tinned solar cable is specially designed for photovoltaic systems and is tested by VDE, Although equally suitable for other outdoor applications.

Rated voltage 1000Vdc
Insulation - TPE inside/TPU outside – double insulated
Halogen free
UV Resistant
Microbe resistant
High wear and abrasion resistance
High resistance to degradation by oils, greases, oxygen and ozone.

Multi Contact Solar Power

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Multi Contact Solar Cable 4 mm² CSA 55 A, -40 → +100 °C Black

P.O.A.

Multi Contact Solar Cable 4 mm² CSA 55 A, -40 → +100 °C Black
Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Sheath Colour

Black

Outer Diameter

6.4mm

Solar Cable Type

Solar PV

Cable Shape

Single Core

Operating Temperature Range

-40 → +100 °C

Country of Origin

Germany

Product details

PV Flex-Sol Cable

Single pole flexible Class 5 tinned solar cable is specially designed for photovoltaic systems and is tested by VDE, Although equally suitable for other outdoor applications.

Rated voltage 1000Vdc
Insulation - TPE inside/TPU outside – double insulated
Halogen free
UV Resistant
Microbe resistant
High wear and abrasion resistance
High resistance to degradation by oils, greases, oxygen and ozone.

Multi Contact Solar Power