Technical Document
Specifications
Brand
Multi ContactLead Length
2m
Current Rating
15A
Colour
Red
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass, Copper Alloy
Insulation Material
Silicone
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +300 °C
Maximum Operating Temperature
+300°C
Country of Origin
Denmark
Product details
Silicon / PVC, 16 A
Silicon, soldering iron resistant
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range: -100°C to +300°C.
The cables have a section of 0.75 mm2
(258 x 0.06) and carry a 16 A current.
PVC
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from 0°C to +60°C
The cables have a cross section of 0.75 mm2 and can
carry a 16 A current.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Multi ContactLead Length
2m
Current Rating
15A
Colour
Red
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass, Copper Alloy
Insulation Material
Silicone
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +300 °C
Maximum Operating Temperature
+300°C
Country of Origin
Denmark
Product details
Silicon / PVC, 16 A
Silicon, soldering iron resistant
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range: -100°C to +300°C.
The cables have a section of 0.75 mm2
(258 x 0.06) and carry a 16 A current.
PVC
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from 0°C to +60°C
The cables have a cross section of 0.75 mm2 and can
carry a 16 A current.
