Technical Document
Specifications
Brand
Multi ContactCurrent Rating
10A
Jaw Opening
12mm
Contact Material
Brass
Colour
Red
Country of Origin
Denmark
Product details
Insulated test crocodile clip, 4 mm banana plug
Type APK-4.
With bushing for Ø4 mm banana plug.
Max. opening: 12 mm.
Working current: Max. 2 A at +40°C.
Length: 60 mm.
P.O.A.
4 mm Crocodile Clip, 10A 30 V ac, 60 V dc, Red
1
P.O.A.
4 mm Crocodile Clip, 10A 30 V ac, 60 V dc, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Multi ContactCurrent Rating
10A
Jaw Opening
12mm
Contact Material
Brass
Colour
Red
Country of Origin
Denmark
Product details
Insulated test crocodile clip, 4 mm banana plug
Type APK-4.
With bushing for Ø4 mm banana plug.
Max. opening: 12 mm.
Working current: Max. 2 A at +40°C.
Length: 60 mm.
