Multicore Wire, 1.22mm Solder, 183°C Melting Point

RS Stock No.: 554-917Brand: MulticoreManufacturers Part No.: 291340
brand-logo
View all in Solder

Technical Document

Specifications

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Ersin (Non-Corrosive)

Product Weight

250g

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Multicore Wire, 1.22mm Solder, 183°C Melting Point

P.O.A.

Multicore Wire, 1.22mm Solder, 183°C Melting Point

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Ersin (Non-Corrosive)

Product Weight

250g

You may be interested in