Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
19.6mm
Meter Accuracy
±2 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
Murata Power Solutions DMS-30PC Series Digital Voltmeter DC, 22.3 mm, 53.8 mmBrand: Murata Power Solutions
AED 409.74Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3.5-Digits ±2 %
1
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3.5-Digits ±2 %
Stock information temporarily unavailable.
1
You may be interested in
Murata Power Solutions DMS-30PC Series Digital Voltmeter DC, 22.3 mm, 53.8 mmBrand: Murata Power Solutions
AED 409.74Each (ex VAT)
Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
19.6mm
Meter Accuracy
±2 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
Murata Power Solutions DMS-30PC Series Digital Voltmeter DC, 22.3 mm, 53.8 mmBrand: Murata Power Solutions
AED 409.74Each (ex VAT)
