Technical Document
Specifications
Output Voltage
-9 V dc, 15 V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
42mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
5.7kV dc
Length
19.94mm
Width
14.99mm
Depth
4.41mm
Series
MGJ1
Load Regulation
6 (Output 1) %, 7 (Output 2) %
Minimum Temperature
-40°C
Efficiency
69%
Maximum Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 28.90
Each (ex VAT)
AED 30.34
Each (inc VAT)
1
AED 28.90
Each (ex VAT)
AED 30.34
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 28.90 |
5 - 9 | AED 28.55 |
10 - 24 | AED 28.10 |
25 - 49 | AED 27.75 |
50+ | AED 27.25 |
Technical Document
Specifications
Output Voltage
-9 V dc, 15 V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
42mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
5.7kV dc
Length
19.94mm
Width
14.99mm
Depth
4.41mm
Series
MGJ1
Load Regulation
6 (Output 1) %, 7 (Output 2) %
Minimum Temperature
-40°C
Efficiency
69%
Maximum Temperature
+105°C
Country of Origin
China