Technical Document
Specifications
Output Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
909mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1000V dc
Length
32.26mm
Depth
7mm
Series
NDTS
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
XP Power JCE03 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max TempBrand: XP Power
AED 59.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 9 → 18 V dc Input, 3W, Through
Select packaging type
Standard
1
P.O.A.
Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 9 → 18 V dc Input, 3W, Through
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
XP Power JCE03 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max TempBrand: XP Power
AED 59.43Each (ex VAT)
Technical Document
Specifications
Output Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
909mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1000V dc
Length
32.26mm
Depth
7mm
Series
NDTS
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
XP Power JCE03 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max TempBrand: XP Power
AED 59.43Each (ex VAT)


