Technical Document
Specifications
Output Voltage
5V dc
Output Current
2A
Input Voltage
15V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
10W
Efficiency
95%
Ripple And Noise
40mV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
5.6mm
Depth
21.49mm
MTBF
1461000h
Load Regulation
±1.5%
Length
20.96mm
You may be interested in
Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 2 A Output Current, 1 OutputsBrand: Recom
AED 140.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions Switching Regulator, Through Hole, 5V dc Output Voltage, 15V dc Input Voltage, 2A Output
1
P.O.A.
Murata Power Solutions Switching Regulator, Through Hole, 5V dc Output Voltage, 15V dc Input Voltage, 2A Output
Stock information temporarily unavailable.
1
You may be interested in
Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 2 A Output Current, 1 OutputsBrand: Recom
AED 140.61Each (ex VAT)
Technical Document
Specifications
Output Voltage
5V dc
Output Current
2A
Input Voltage
15V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
10W
Efficiency
95%
Ripple And Noise
40mV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
5.6mm
Depth
21.49mm
MTBF
1461000h
Load Regulation
±1.5%
Length
20.96mm
You may be interested in
Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 2 A Output Current, 1 OutputsBrand: Recom
AED 140.61Each (ex VAT)


