Murata Power Solutions Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through

RS Stock No.: 592-543Brand: Murata Power SolutionsManufacturers Part No.: NMA1215D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

19.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

19.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more