Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
19.5mm
Series
NMA
Minimum Temperature
0°C
Maximum Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions NMA Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through
1
P.O.A.
Murata Power Solutions NMA Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
19.5mm
Series
NMA
Minimum Temperature
0°C
Maximum Temperature
+70°C
You may be interested in


