Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
MiniSMD
Isolation Voltage
3kV dc
Depth
7.7mm
Length
15.24mm
Series
NTV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
MiniSMD
Isolation Voltage
3kV dc
Depth
7.7mm
Length
15.24mm
Series
NTV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China


