Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Number of Outputs
1
Package
Case C80
Isolation Voltage
2000V dc
Length
48.8mm
Series
UEI30
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
Recom RP30 FW DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C MinBrand: Recom
AED 543.31Each (ex VAT)
P.O.A.
Murata Power Solutions UEI30 Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole,
1
P.O.A.
Murata Power Solutions UEI30 Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Recom RP30 FW DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C MinBrand: Recom
AED 543.31Each (ex VAT)
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Number of Outputs
1
Package
Case C80
Isolation Voltage
2000V dc
Length
48.8mm
Series
UEI30
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
Recom RP30 FW DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C MinBrand: Recom
AED 543.31Each (ex VAT)


