Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm

RS Stock No.: 110-009Brand: MurataManufacturers Part No.: BLM15BD750SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

200mΩ

Material

Ferrite

Series

BLM15BD

Application

EMI Suppression Filter, High Speed Signal Lines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK (0402)
AED 0.168Each (In a Bag of 100) (ex VAT)
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK (0402)
AED 0.168Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

200mΩ

Material

Ferrite

Series

BLM15BD

Application

EMI Suppression Filter, High Speed Signal Lines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK (0402)
AED 0.168Each (In a Bag of 100) (ex VAT)