Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm

RS Stock No.: 110-425Brand: MurataManufacturers Part No.: BLM15HG102SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

1.1Ω

Material

Ferrite

Series

BLM15HG

Application

EMI Suppression Filter, GHz Band General Use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

1.1Ω

Material

Ferrite

Series

BLM15HG

Application

EMI Suppression Filter, GHz Band General Use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more