Technical Document
Specifications
Brand
MurataPackage Type
0603
Impedance at 100 MHz
600Ω
Current Rating
500mA
Type
Filter
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
EMI Suppression, Signal Line
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHzBrand: Murata
AED 0.275Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Filter), 1.6 x 0.8 x 0.8mm (0603), 600Ω impedance at 100 MHz
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Filter), 1.6 x 0.8 x 0.8mm (0603), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHzBrand: Murata
AED 0.275Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
MurataPackage Type
0603
Impedance at 100 MHz
600Ω
Current Rating
500mA
Type
Filter
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
EMI Suppression, Signal Line
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHzBrand: Murata
AED 0.275Each (In a Pack of 25) (ex VAT)


