Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
EMI Suppression Filter, High Speed Signal Lines
Material
Ferrite
Series
BLM18BD
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHzBrand: Murata
AED 0.168Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
25
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHzBrand: Murata
AED 0.168Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
EMI Suppression Filter, High Speed Signal Lines
Material
Ferrite
Series
BLM18BD
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHzBrand: Murata
AED 0.168Each (In a Bag of 100) (ex VAT)


