Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
BLM18HD
Application
EMI Suppression Filter, GHz Band High-Speed Signal Line
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1700 Ω impedance at 1 GHzBrand: Murata
AED 0.168Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
25
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1700 Ω impedance at 1 GHzBrand: Murata
AED 0.168Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
BLM18HD
Application
EMI Suppression Filter, GHz Band High-Speed Signal Line
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1700 Ω impedance at 1 GHzBrand: Murata
AED 0.168Each (In a Pack of 25) (ex VAT)


