Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

RS Stock No.: 110-560Brand: MurataManufacturers Part No.: BLM18HG471SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

BLM18HG

Application

EMI Suppression Filter, GHz Band General Use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata, 600 Ω impedance at 1 GHz
AED 0.337Each (In a Pack of 25) (ex VAT)
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata, 600 Ω impedance at 1 GHz
AED 0.337Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

BLM18HG

Application

EMI Suppression Filter, GHz Band General Use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata, 600 Ω impedance at 1 GHz
AED 0.337Each (In a Pack of 25) (ex VAT)