Technical Document
Specifications
Brand
MurataPackage Type
0805
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
250mΩ
Material
Ferrite
Series
BLM21BD
Application
EMI Suppression Filter, High Speed Signal Lines
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Standard
25
Technical Document
Specifications
Brand
MurataPackage Type
0805
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
250mΩ
Material
Ferrite
Series
BLM21BD
Application
EMI Suppression Filter, High Speed Signal Lines
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are ideal for high current circuits.
This series of ferrite beads are designed for general use applications.


