Murata 10pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6134Brand: MurataManufacturers Part No.: DE11XRB100KJ4BR01F
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10pF

Mounting Type

Through Hole

Dielectric

SL

Tolerance

±10%

Dimensions

8 x 5mm

Height

5mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.40

Each (In a Bag of 250) (ex VAT)

AED 0.42

Each (In a Bag of 250) (inc. VAT)

Murata 10pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

AED 0.40

Each (In a Bag of 250) (ex VAT)

AED 0.42

Each (In a Bag of 250) (inc. VAT)

Murata 10pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Capacitance

10pF

Mounting Type

Through Hole

Dielectric

SL

Tolerance

±10%

Dimensions

8 x 5mm

Height

5mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand