Murata 220pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6159Brand: MurataManufacturers Part No.: DE1B3RB221KA4BR01F
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

6 x 6mm

Height

6mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.55

Each (In a Bag of 500) (ex VAT)

AED 0.578

Each (In a Bag of 500) (inc. VAT)

Murata 220pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

AED 0.55

Each (In a Bag of 500) (ex VAT)

AED 0.578

Each (In a Bag of 500) (inc. VAT)

Murata 220pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

6 x 6mm

Height

6mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand