Murata Ceramic Single Layer Capacitor 4.7nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-5161Brand: MurataManufacturers Part No.: DE1E3KX472MN5AA01
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7nF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E

Length

15mm

Depth

8mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Ceramic Single Layer Capacitor 4.7nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Ceramic Single Layer Capacitor 4.7nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

4.7nF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E

Length

15mm

Depth

8mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more