Technical Document
Specifications
Brand
MurataCapacitance
1.5nF
Mounting Type
Through Hole
Dielectric
E
Tolerance
±20%
Dimensions
9 x 6mm
Height
6mm
Series
DE1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Suppression Class
X1, Y1
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 588.50
AED 1.177 Each (In a Box of 500) (ex VAT)
AED 617.92
AED 1.236 Each (In a Box of 500) (inc. VAT)
500
AED 588.50
AED 1.177 Each (In a Box of 500) (ex VAT)
AED 617.92
AED 1.236 Each (In a Box of 500) (inc. VAT)
Stock information temporarily unavailable.
500
| Quantity | Unit price | Per Box |
|---|---|---|
| 500 - 1000 | AED 1.177 | AED 588.50 |
| 1500+ | AED 1.016 | AED 508.25 |
Technical Document
Specifications
Brand
MurataCapacitance
1.5nF
Mounting Type
Through Hole
Dielectric
E
Tolerance
±20%
Dimensions
9 x 6mm
Height
6mm
Series
DE1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Suppression Class
X1, Y1
Country of Origin
Thailand
