Technical Document
Specifications
Brand
MurataLength
3.2mm
Depth
1.6mm
Height
1.9mm
Dimensions
3.2 x 1.6 x 1.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 10) (ex VAT)
Murata Wire-wound SMD Inductor
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Murata Wire-wound SMD Inductor
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataLength
3.2mm
Depth
1.6mm
Height
1.9mm
Dimensions
3.2 x 1.6 x 1.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
