Technical Document
Specifications
Brand
MurataCapacitance
330pF
Voltage
250V ac
Package/Case
1808 (4520M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 2 x 2mm
Length
4.5mm
Depth
2mm
Height
2mm
Series
GA344
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
SEV
Standards
Y3 Class Certified Products, IEC60950 Devices only
Stock information temporarily unavailable.
Please check again later.
AED 5.40
Each (Supplied on a Reel) (ex VAT)
AED 5.67
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
AED 5.40
Each (Supplied on a Reel) (ex VAT)
AED 5.67
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 5.40 | AED 54.00 |
100 - 490 | AED 4.10 | AED 41.00 |
500 - 740 | AED 3.10 | AED 31.00 |
750 - 1490 | AED 2.90 | AED 29.00 |
1500+ | AED 2.35 | AED 23.50 |
Technical Document
Specifications
Brand
MurataCapacitance
330pF
Voltage
250V ac
Package/Case
1808 (4520M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 2 x 2mm
Length
4.5mm
Depth
2mm
Height
2mm
Series
GA344
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
SEV
Standards
Y3 Class Certified Products, IEC60950 Devices only