Murata 10nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 798-6706Brand: MurataManufacturers Part No.: GRM033B10J103KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

6.3V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 B Dielectric

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits

Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)

0201 Range

Stock information temporarily unavailable.

AED 26.75

AED 0.054 Each (In a Pack of 500) (ex VAT)

AED 28.09

AED 0.057 Each (In a Pack of 500) (inc. VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

AED 26.75

AED 0.054 Each (In a Pack of 500) (ex VAT)

AED 28.09

AED 0.057 Each (In a Pack of 500) (inc. VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
500 - 1500AED 0.054AED 26.75
2000 - 4500AED 0.054AED 26.75
5000 - 9500P.O.A.P.O.A.
10000 - 19500P.O.A.P.O.A.
20000+P.O.A.P.O.A.

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

6.3V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 B Dielectric

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits

Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)

0201 Range