Technical Document
Specifications
Brand
MurataCapacitance
10nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Terminal Type
Surface Mount
Product details
Murata GRM 0201 B Dielectric
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits
Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
0201 Range
Stock information temporarily unavailable.
AED 26.75
AED 0.054 Each (In a Pack of 500) (ex VAT)
AED 28.09
AED 0.057 Each (In a Pack of 500) (inc. VAT)
500
AED 26.75
AED 0.054 Each (In a Pack of 500) (ex VAT)
AED 28.09
AED 0.057 Each (In a Pack of 500) (inc. VAT)
Stock information temporarily unavailable.
500
| Quantity | Unit price | Per Pack |
|---|---|---|
| 500 - 2000 | AED 0.054 | AED 26.75 |
| 2500 - 7000 | AED 0.054 | AED 26.75 |
| 7500 - 14500 | AED 0.054 | AED 26.75 |
| 15000 - 29500 | AED 0.054 | AED 26.75 |
| 30000+ | AED 0.054 | AED 26.75 |
Technical Document
Specifications
Brand
MurataCapacitance
10nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Terminal Type
Surface Mount
Product details
Murata GRM 0201 B Dielectric
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits
Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
