Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 798-0130Brand: MurataManufacturers Part No.: GRM1551X1H220JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 SL Dielectric

You may be interested in
Murata 22 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Stock information temporarily unavailable.

AED 10.70

AED 0.107 Each (In a Pack of 100) (ex VAT)

AED 11.24

AED 0.112 Each (In a Pack of 100) (inc. VAT)

Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

AED 10.70

AED 0.107 Each (In a Pack of 100) (ex VAT)

AED 11.24

AED 0.112 Each (In a Pack of 100) (inc. VAT)

Murata 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
100 - 900AED 0.107AED 10.70
1000 - 2400AED 0.054AED 5.35
2500 - 4900AED 0.054AED 5.35
5000 - 9900AED 0.054AED 5.35
10000+AED 0.054AED 5.35
You may be interested in
Murata 22 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 SL Dielectric

You may be interested in
Murata 22 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)