Murata 15pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 624-2935Brand: MurataManufacturers Part No.: GRM1555C1H150JZ01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

15pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

You may be interested in
Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.055Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 15pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 15pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.055Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

15pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

You may be interested in
Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.055Each (On a Reel of 1000) (ex VAT)