Murata 20pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

RS Stock No.: 814-5558PBrand: MurataManufacturers Part No.: GRM1555C1H200GA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

20pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric

GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:

High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 20pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 20pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Capacitance

20pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric

GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:

High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes