Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 798-0206Brand: MurataManufacturers Part No.: GRM155R11H152KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric

You may be interested in

Stock information temporarily unavailable.

AED 26.75

AED 0.054 Each (In a Pack of 500) (ex VAT)

AED 28.09

AED 0.057 Each (In a Pack of 500) (inc. VAT)

Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 26.75

AED 0.054 Each (In a Pack of 500) (ex VAT)

AED 28.09

AED 0.057 Each (In a Pack of 500) (inc. VAT)

Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
500 - 4500AED 0.054AED 26.75
5000 - 9500AED 0.054AED 26.75
10000 - 19500AED 0.054AED 26.75
20000 - 39500AED 0.054AED 26.75
40000+AED 0.054AED 26.75
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric

You may be interested in