Murata 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 798-0183Brand: MurataManufacturers Part No.: GRM155R11H681KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

680pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric

Stock information temporarily unavailable.

AED 13.38

AED 0.054 Each (In a Pack of 250) (ex VAT)

AED 14.05

AED 0.057 Each (In a Pack of 250) (inc. VAT)

Murata 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 13.38

AED 0.054 Each (In a Pack of 250) (ex VAT)

AED 14.05

AED 0.057 Each (In a Pack of 250) (inc. VAT)

Murata 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
250 - 750AED 0.054AED 13.38
1000 - 2250AED 0.054AED 13.38
2500 - 4750AED 0.054AED 13.38
5000 - 9750AED 0.054AED 13.38
10000+AED 0.054AED 13.38

Technical Document

Specifications

Brand

Murata

Capacitance

680pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric