Technical Document
Specifications
Brand
MurataCapacitance
6.8nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 0402 R Dielectric
AED 13.12
AED 0.052 Each (In a Pack of 250) (ex VAT)
AED 13.78
AED 0.055 Each (In a Pack of 250) (inc. VAT)
Standard
250
AED 13.12
AED 0.052 Each (In a Pack of 250) (ex VAT)
AED 13.78
AED 0.055 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 250 - 2250 | AED 0.052 | AED 13.12 |
| 2500 - 4750 | AED 0.052 | AED 13.12 |
| 5000 - 9750 | AED 0.052 | AED 13.12 |
| 10000 - 19750 | AED 0.052 | AED 13.12 |
| 20000+ | AED 0.052 | AED 13.12 |
Technical Document
Specifications
Brand
MurataCapacitance
6.8nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
