Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 1μF MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 814-5237Brand: MurataManufacturers Part No.: GRM155R61A105ME15D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 1μF MLCC, 10V dc V, ±20% , SMD

P.O.A.

Murata 1μF MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in