Murata 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 798-0275Brand: MurataManufacturers Part No.: GRM185B31C105KE43D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 1μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 1μF MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

You may be interested in