Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 144-9051Brand: MurataManufacturers Part No.: GRM1885C1H101JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Stock information temporarily unavailable.

AED 214.00

AED 0.054 Each (On a Reel of 4000) (ex VAT)

AED 224.70

AED 0.057 Each (On a Reel of 4000) (inc. VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

AED 214.00

AED 0.054 Each (On a Reel of 4000) (ex VAT)

AED 224.70

AED 0.057 Each (On a Reel of 4000) (inc. VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
4000 - 4000AED 0.054AED 214.00
8000+AED 0.054AED 214.00
You may be interested in
Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)