Murata 11pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 815-1434Brand: MurataManufacturers Part No.: GRM1885C1H110JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

11pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Stock information temporarily unavailable.

AED 10.70

AED 0.054 Each (In a Pack of 200) (ex VAT)

AED 11.24

AED 0.057 Each (In a Pack of 200) (inc. VAT)

Murata 11pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

AED 10.70

AED 0.054 Each (In a Pack of 200) (ex VAT)

AED 11.24

AED 0.057 Each (In a Pack of 200) (inc. VAT)

Murata 11pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Brand

Murata

Capacitance

11pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability