Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 776-9352Brand: MurataManufacturers Part No.: GRM1885C1H560JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in
Murata 56 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Stock information temporarily unavailable.

AED 214.00

AED 0.054 Each (On a Reel of 4000) (ex VAT)

AED 224.70

AED 0.057 Each (On a Reel of 4000) (inc. VAT)

Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

AED 214.00

AED 0.054 Each (On a Reel of 4000) (ex VAT)

AED 224.70

AED 0.057 Each (On a Reel of 4000) (inc. VAT)

Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
4000 - 4000AED 0.054AED 214.00
8000 - 16000AED 0.054AED 214.00
20000+AED 0.054AED 214.00
You may be interested in
Murata 56 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in
Murata 56 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
AED 0.057Each (On a Reel of 500) (ex VAT)