Murata 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD

RS Stock No.: 220-7950Brand: MurataManufacturers Part No.: GRM188F51C224ZA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Murata GRM 0603 Y5V Dielectric

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Murata GRM 0603 Y5V Dielectric

You may be interested in