Murata 100nF MLCC, 50V dc V, -20 → +80% , SMD

RS Stock No.: 723-5534Brand: MurataManufacturers Part No.: GRM188F51H104ZA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (ex VAT)

Murata 100nF MLCC, 50V dc V, -20 → +80% , SMD

P.O.A.

Each (In a Pack of 200) (ex VAT)

Murata 100nF MLCC, 50V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in