Murata 1nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 723-6408Brand: MurataManufacturers Part No.: GRM2195C1H102JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 1nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 1nF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.331Each (In a Pack of 25) (ex VAT)